



EPC2045 | |
|---|---|
DigiKey Part Number | 917-1186-2-ND - Tape & Reel (TR) 917-1186-1-ND - Cut Tape (CT) 917-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2045 |
Description | GANFET N-CH 100V 16A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2045 Models |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 16A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 685 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 72,00200 Kč | 720,02 Kč |
| 100 | 51,19310 Kč | 5 119,31 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,62594 Kč | 106 564,85 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |








