
LM5113TME/NOPB | |
|---|---|
DigiKey Part Number | 296-36000-2-ND - Tape & Reel (TR) 296-36000-1-ND - Cut Tape (CT) 296-36000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113TME/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 12DSBGA |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM5113TME/NOPB Models |
Category | Logic Voltage - VIL, VIH 1.76V, 1.89V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 107 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7ns, 1.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-WFBGA, DSBGA |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-DSBGA |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 98,88000 Kč | 988,80 Kč |
| 25 | 91,34960 Kč | 2 283,74 Kč |
| 100 | 83,07440 Kč | 8 307,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 79,12888 Kč | 19 782,22 Kč |
| 500 | 76,75188 Kč | 38 375,94 Kč |
| 750 | 75,56116 Kč | 56 670,87 Kč |
| 1 250 | 74,24154 Kč | 92 801,93 Kč |
| 1 750 | 73,47044 Kč | 128 573,27 Kč |
| 2 500 | 72,72901 Kč | 181 822,52 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |














