



EPC2029 | |
|---|---|
DigiKey Part Number | 917-1107-2-ND - Tape & Reel (TR) 917-1107-1-ND - Cut Tape (CT) 917-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2029 |
Description | GANFET N-CH 80V 48A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 48A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 30A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 12mA |
Series | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1410 pF @ 40 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 152,90700 Kč | 1 529,07 Kč |
| 100 | 116,62080 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,99942 Kč | 48 499,71 Kč |
| 1 000 | 95,27843 Kč | 95 278,43 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |





