
LM5113SD/NOPB | |
|---|---|
DigiKey Part Number | LM5113SD/NOPBTR-ND - Tape & Reel (TR) LM5113SD/NOPBCT-ND - Cut Tape (CT) LM5113SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SD/NOPB Models |
Category | Logic Voltage - VIL, VIH 1.76V, 1.89V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 107 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7ns, 1.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 110,00900 Kč | 1 100,09 Kč |
| 25 | 101,77320 Kč | 2 544,33 Kč |
| 100 | 92,70410 Kč | 9 270,41 Kč |
| 250 | 89,69840 Kč | 22 424,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,63356 Kč | 83 633,56 Kč |
| 2 000 | 81,86889 Kč | 163 737,78 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |












