



EPC2007C | |
|---|---|
DigiKey Part Number | 917-1081-2-ND - Tape & Reel (TR) 917-1081-1-ND - Cut Tape (CT) 917-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2007C |
Description | GANFET N-CH 100V 6A DIE OUTLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2007C Models |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 100 | 31,10640 Kč | 3 110,64 Kč |
| 500 | 25,19256 Kč | 12 596,28 Kč |
| 1 000 | 24,41647 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,13980 Kč | 57 849,50 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











