



EPC2035 | |
|---|---|
DigiKey Part Number | 917-1099-2-ND - Tape & Reel (TR) 917-1099-1-ND - Cut Tape (CT) 917-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2035 |
Description | GANFET N-CH 60V 1.7A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.7A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 1A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 800µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.15 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 115 pF @ 30 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 100 | 18,99900 Kč | 1 899,90 Kč |
| 500 | 15,07740 Kč | 7 538,70 Kč |
| 1 000 | 13,81584 Kč | 13 815,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,45064 Kč | 31 126,60 Kč |
| 5 000 | 11,60706 Kč | 58 035,30 Kč |
| 7 500 | 11,17754 Kč | 83 831,55 Kč |
| 12 500 | 10,76148 Kč | 134 518,50 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |















