
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer EPC | Embedded No |
Series | Utilized IC / Part EPC2035 |
Packaging Bulk | Primary Attributes 60V, 4A Max Output GaNFET Capability |
Part Status Obsolete | Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 871,54000 Kč | 4 871,54 Kč |
| Unit Price without VAT: | 4 871,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 894,56340 Kč |


