N-Channel 100 V 1.7A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2070

DigiKey Part Number
917-EPC2070TR-ND - Tape & Reel (TR)
917-EPC2070CT-ND - Cut Tape (CT)
917-EPC2070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2070
Description
TRANS GAN DIE 100V .022OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.7A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
23mOhm @ 3A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
386 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,37100 Kč233,71 Kč
10015,67500 Kč1 567,50 Kč
50012,37454 Kč6 187,27 Kč
1 00011,31330 Kč11 313,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,16454 Kč25 411,35 Kč
5 0009,45464 Kč47 273,20 Kč
7 5009,18663 Kč68 899,72 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč