



EPC2039 | |
|---|---|
DigiKey Part Number | 917-1147-2-ND - Tape & Reel (TR) 917-1147-1-ND - Cut Tape (CT) 917-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2039 |
Description | GANFET N-CH 80V 6.8A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 6.8A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2039 Models |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 6A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.4 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 40 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 100 | 23,29520 Kč | 2 329,52 Kč |
| 500 | 18,64244 Kč | 9 321,22 Kč |
| 1 000 | 17,14634 Kč | 17 146,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,52752 Kč | 38 818,80 Kč |
| 5 000 | 14,52772 Kč | 72 638,60 Kč |
| 7 500 | 14,01857 Kč | 105 139,28 Kč |
| 12 500 | 13,91118 Kč | 173 889,75 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |









