
EPC2218A | |
|---|---|
DigiKey Part Number | 917-EPC2218ATR-ND - Tape & Reel (TR) 917-EPC2218ACT-ND - Cut Tape (CT) 917-EPC2218ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2218A |
Description | TRANS GAN 80V .0032OHM AECQ101 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2218A Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.6 nC @ 5 V |
Series | Vgs (Max) +6V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 50 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 100 | 67,65770 Kč | 6 765,77 Kč |
| 500 | 62,96880 Kč | 31 484,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,00378 Kč | 53 003,78 Kč |
| 2 000 | 51,44510 Kč | 102 890,20 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |










