



EPC2016C | |
|---|---|
DigiKey Part Number | 917-1080-2-ND - Tape & Reel (TR) 917-1080-1-ND - Cut Tape (CT) 917-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2016C |
Description | GANFET N-CH 100V 18A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2016C Models |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 11A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 $ | 3,64 $ |
| 10 | 2,37400 $ | 23,74 $ |
| 100 | 1,65260 $ | 165,26 $ |
| 500 | 1,34446 $ | 672,23 $ |
| 1 000 | 1,33110 $ | 1 331,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,13841 $ | 2 846,02 $ |
| 5 000 | 1,08750 $ | 5 437,50 $ |
| Unit Price without VAT: | 3,64000 $ |
|---|---|
| Unit Price with VAT: | 4,40440 $ |


















