
SBC847BPDXV6T1G | |
|---|---|
DigiKey Part Number | SBC847BPDXV6T1GOSTR-ND - Tape & Reel (TR) SBC847BPDXV6T1GOSCT-ND - Cut Tape (CT) SBC847BPDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847BPDXV6T1G |
Description | TRANS NPN/PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 357mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Power - Max 357mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Supplier Device Package SOT-563 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847B_R1_00001 | Panjit International Inc. | 7 286 | 3757-BC847B_R1_00001CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 500 | 3,33952 Kč | 1 669,76 Kč |
| 1 000 | 2,98172 Kč | 2 981,72 Kč |
| 2 000 | 2,68029 Kč | 5 360,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,28899 Kč | 9 155,96 Kč |
| 8 000 | 2,08741 Kč | 16 699,28 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











