
HM7142NL | |
|---|---|
DigiKey Part Number | 553-HM7142NL-ND |
Manufacturer | |
Manufacturer Product Number | HM7142NL |
Description | XFMR MDL 10GBASE-T SMT AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM7142NL Models |
Category | Inductance 150µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.540" L x 0.480" W (13.72mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 10 | 267,34700 Kč | 2 673,47 Kč |
| 35 | 252,46200 Kč | 8 836,17 Kč |
| 70 | 244,53971 Kč | 17 117,78 Kč |
| 105 | 240,00514 Kč | 25 200,54 Kč |
| 280 | 229,34464 Kč | 64 216,50 Kč |
| 525 | 222,73558 Kč | 116 936,18 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |











