EPC2016C eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9010C

DigiKey Part Number
917-1094-ND
Manufacturer
Manufacturer Product Number
EPC9010C
Description
EVAL BOARD FOR EPC2016C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC2016C eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
-
Utilized IC / Part
EPC2016C
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 865,49000 Kč1 865,49 Kč
Unit Price without VAT:1 865,49000 Kč
Unit Price with VAT:2 257,24290 Kč