


LT8390AHUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8390AHUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8390AHUFD#PBF |
Description | 60V SYNCHRONOUS 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390AHUFD#PBF Models |
Category | Frequency - Switching 645kHz ~ 2.1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,15000 Kč | 340,15 Kč |
| 10 | 269,41100 Kč | 2 694,11 Kč |
| 73 | 236,10425 Kč | 17 235,61 Kč |
| 146 | 228,21918 Kč | 33 320,00 Kč |
| 292 | 221,73038 Kč | 64 745,27 Kč |
| 511 | 217,33961 Kč | 111 060,54 Kč |
| Unit Price without VAT: | 340,15000 Kč |
|---|---|
| Unit Price with VAT: | 411,58150 Kč |











