
EVAL-LT8390A-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8390A-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8390A-AZ |
Description | EVAL BOARD FOR LT8390A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8390A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 60V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8390A |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 900,88000 Kč | 6 900,88 Kč |
| 10 | 5 956,24700 Kč | 59 562,47 Kč |
| 25 | 5 720,44680 Kč | 143 011,17 Kč |
| Unit Price without VAT: | 6 900,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 350,06480 Kč |





