


LT8390AEUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8390AEUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8390AEUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT8390AEUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8390AEUFD#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 28 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8390AEUFD#TRPBF Models |
Category | Frequency - Switching 645kHz ~ 2.1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,69000 Kč | 299,69 Kč |
| 10 | 236,33500 Kč | 2 363,35 Kč |
| 25 | 220,52600 Kč | 5 513,15 Kč |
| 100 | 203,14930 Kč | 20 314,93 Kč |
| 250 | 202,94068 Kč | 50 735,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,42900 Kč | 453 572,50 Kč |
| Unit Price without VAT: | 299,69000 Kč |
|---|---|
| Unit Price with VAT: | 362,62490 Kč |


