1/1 Transceiver Full RS422, RS485 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13433EETD+T

DigiKey Part Number
MAX13433EETD+TTR-ND - Tape & Reel (TR)
MAX13433EETD+TCT-ND - Cut Tape (CT)
MAX13433EETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13433EETD+T
Description
IC TRANSCEIVER FULL 1/1 14TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX13433EETD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
16Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
14-TDFN (3x3)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,77000 Kč174,77 Kč
10135,33100 Kč1 353,31 Kč
25125,49160 Kč3 137,29 Kč
100114,68230 Kč11 468,23 Kč
250112,00072 Kč28 000,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,16703 Kč252 917,57 Kč
Manufacturers Standard Package
Unit Price without VAT:174,77000 Kč
Unit Price with VAT:211,47170 Kč