
DS1830AU+ | |
|---|---|
DigiKey Part Number | DS1830AU+-ND |
Manufacturer | |
Manufacturer Product Number | DS1830AU+ |
Description | IC SUPERVISOR 3 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1830AU+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 10ms; 20ms; 50ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 104,44400 Kč | 1 044,44 Kč |
| 50 | 91,81000 Kč | 4 590,50 Kč |
| 100 | 87,89970 Kč | 8 789,97 Kč |
| 250 | 83,76904 Kč | 20 942,26 Kč |
| 500 | 81,28014 Kč | 40 640,07 Kč |
| 1 000 | 79,23150 Kč | 79 231,50 Kč |
| 2 500 | 77,06841 Kč | 192 671,02 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |











