Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3080EDD#PBF

DigiKey Part Number
505-LT3080EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080EDD#PBF
Description
IC REG LINEAR POS ADJ 1.1A 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3080EDD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Active
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.6V @ 1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3080IDD#PBFAnalog Devices Inc.1 554LT3080IDD#PBF-ND152,24000 KčParametric Equivalent
LT3080IDD-1#PBFAnalog Devices Inc.36LT3080IDD-1#PBF-ND152,24000 KčParametric Equivalent
LT3080IDD-1#TRPBFAnalog Devices Inc.2 761LT3080IDD-1#TRPBFCT-ND152,24000 KčParametric Equivalent
In-Stock: 2 671
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10103,68800 Kč1 036,88 Kč
2595,84320 Kč2 396,08 Kč
12186,28099 Kč10 440,00 Kč
36381,72444 Kč29 665,97 Kč
60580,03917 Kč48 423,70 Kč
1 08978,37730 Kč85 352,88 Kč
2 54176,41719 Kč194 176,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč