
TPS65131RGER | |
|---|---|
DigiKey Part Number | 296-41760-2-ND - Tape & Reel (TR) 296-41760-1-ND - Cut Tape (CT) 296-41760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65131RGER |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 1.8A (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65131RGER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.38MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |










