P-Channel 20 V 4.1A (Ta), 5.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2323DDS-T1-BE3

DigiKey Part Number
742-SI2323DDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2323DDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2323DDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2323DDS-T1-BE3
Description
P-CHANNEL 20-V (D-S) MOSFET
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.1A (Ta), 5.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
39mOhm @ 4.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67690 Kč767,69 Kč
5005,87776 Kč2 938,88 Kč
1 0005,29738 Kč5 297,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55979 Kč13 679,37 Kč
6 0004,18819 Kč25 129,14 Kč
9 0003,99886 Kč35 989,74 Kč
15 0003,78615 Kč56 792,25 Kč
21 0003,66020 Kč76 864,20 Kč
30 0003,53781 Kč106 134,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč