Audio Interface 24 b, 32 b I2C, I2S, PCM, SPI 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4619VN

DigiKey Part Number
974-AK4619VNTR-ND - Tape & Reel (TR)
974-AK4619VNCT-ND - Cut Tape (CT)
974-AK4619VNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4619VN
Description
CODEC 24BIT 4AD/4DA 192KHZ TDM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b, 32 b I2C, I2S, PCM, SPI 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AK4619VN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
95 / 91
Manufacturer
Asahi Kasei Microdevices/AKM
Dynamic Range, ADCs / DACs (db) Typ
106 / 108
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
3V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 3.6V
Type
Audio
Operating Temperature
-40°C ~ 105°C
Data Interface
I2C, I2S, PCM, SPI
Mounting Type
Surface Mount
Resolution (Bits)
24 b, 32 b
Package / Case
32-WFQFN Exposed Pad
Number of ADCs / DACs
4 / 4
Supplier Device Package
32-QFN (5x5)
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,17000 Kč77,17 Kč
1058,06200 Kč580,62 Kč
2553,30680 Kč1 332,67 Kč
10048,07190 Kč4 807,19 Kč
25045,57760 Kč11 394,40 Kč
50045,15132 Kč22 575,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,83574 Kč42 835,74 Kč
2 00041,81705 Kč83 634,10 Kč
3 00041,30675 Kč123 920,25 Kč
5 00040,74164 Kč203 708,20 Kč
Manufacturers Standard Package
Unit Price without VAT:77,17000 Kč
Unit Price with VAT:93,37570 Kč