
EXP.0S.304.HLN | |
|---|---|
DigiKey Part Number | EXP.0S.304.HLN-ND |
Manufacturer | |
Manufacturer Product Number | EXP.0S.304.HLN |
Description | CONN CIRC RCPT 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXP.0S.304.HLN Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Brass, Bronze |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,34000 Kč | 1 084,34 Kč |
| 10 | 921,64400 Kč | 9 216,44 Kč |
| 25 | 863,95840 Kč | 21 598,96 Kč |
| 50 | 822,75620 Kč | 41 137,81 Kč |
| 100 | 783,52780 Kč | 78 352,78 Kč |
| 250 | 734,54364 Kč | 183 635,91 Kč |
| Unit Price without VAT: | 1 084,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,05140 Kč |










