


LR8K4-G | |
|---|---|
DigiKey Part Number | LR8K4-GTR-ND - Tape & Reel (TR) LR8K4-GCT-ND - Cut Tape (CT) LR8K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR8K4-G |
Description | IC REG LIN POS ADJ 10MA TO252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 10mA TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | LR8K4-G Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 450V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 25 | 22,16560 Kč | 554,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,00850 Kč | 42 017,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










