
SEA05TR | |
|---|---|
DigiKey Part Number | 497-12008-2-ND - Tape & Reel (TR) 497-12008-1-ND - Cut Tape (CT) 497-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEA05TR |
Description | IC CTLR CV/CC ADV SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SEA05TR Models |
Category | Voltage - Supply 3.5V ~ 36V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Controller, ACDC Switching Power Supplies | Supplier Device Package SOT-23-6 |
Current - Supply 200µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,34400 Kč | 103,44 Kč |
| 25 | 9,29320 Kč | 232,33 Kč |
| 100 | 8,12320 Kč | 812,32 Kč |
| 250 | 7,56556 Kč | 1 891,39 Kč |
| 500 | 7,22976 Kč | 3 614,88 Kč |
| 1 000 | 6,95343 Kč | 6 953,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41898 Kč | 19 256,94 Kč |
| 6 000 | 6,25592 Kč | 37 535,52 Kč |
| 9 000 | 6,17429 Kč | 55 568,61 Kč |
| 15 000 | 6,08380 Kč | 91 257,00 Kč |
| 21 000 | 6,03094 Kč | 126 649,74 Kč |
| 30 000 | 5,98006 Kč | 179 401,80 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

