
UC3842BVD1R2G | |
|---|---|
DigiKey Part Number | UC3842BVD1R2GOSTR-ND - Tape & Reel (TR) UC3842BVD1R2GOSCT-ND - Cut Tape (CT) UC3842BVD1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842BVD1R2G |
Description | IC REG CTRLR BST FLYBK ISO 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842BVD1R2G Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 96% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 100 | 7,94350 Kč | 794,35 Kč |
| 250 | 7,39632 Kč | 1 849,08 Kč |
| 500 | 7,06666 Kč | 3 533,33 Kč |
| 1 000 | 6,79516 Kč | 6 795,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,31906 Kč | 15 797,65 Kč |
| 5 000 | 6,15132 Kč | 30 756,60 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







