
B57237S0709M000 | |
|---|---|
DigiKey Part Number | 495-6653-ND |
Manufacturer | |
Manufacturer Product Number | B57237S0709M000 |
Description | ICL 7 OHM 20% 4.2A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 7 Ohms ±20% 4.2 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0709M000 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 4.2 A |
Series | Diameter 0.591" (15.00mm) |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 5 | 20,43800 Kč | 102,19 Kč |
| 10 | 19,41600 Kč | 194,16 Kč |
| 25 | 18,20280 Kč | 455,07 Kč |
| 50 | 17,37260 Kč | 868,63 Kč |
| 100 | 16,61970 Kč | 1 661,97 Kč |
| 500 | 15,10480 Kč | 7 552,40 Kč |
| 1 000 | 14,54108 Kč | 14 541,08 Kč |
| 5 000 | 13,40683 Kč | 67 034,15 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






