
ADHV4702-1BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADHV4702-1BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADHV4702-1BCPZ-R7CT-ND - Cut Tape (CT) 505-ADHV4702-1BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADHV4702-1BCPZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 12LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 12-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADHV4702-1BCPZ-R7 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 24 V |
Part Status Active | Voltage - Supply Span (Max) 220 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 74V/µs | Package / Case 12-WQFN Exposed Pad, CSP |
-3db Bandwidth 10 MHz | Supplier Device Package 12-LFCSP (7x7) |
Current - Input Bias 0.3 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,27000 Kč | 603,27 Kč |
| 10 | 486,48200 Kč | 4 864,82 Kč |
| 25 | 457,33640 Kč | 11 433,41 Kč |
| 100 | 435,96260 Kč | 43 596,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 396,21295 Kč | 297 159,71 Kč |
| Unit Price without VAT: | 603,27000 Kč |
|---|---|
| Unit Price with VAT: | 729,95670 Kč |










