


AD8426BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8426BCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8426BCPZ-R7CT-ND - Cut Tape (CT) 505-AD8426BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8426BCPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8426BCPZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 16-VQFN, CSP |
-3db Bandwidth 1 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 170,50400 Kč | 1 705,04 Kč |
| 25 | 158,52640 Kč | 3 963,16 Kč |
| 100 | 145,34610 Kč | 14 534,61 Kč |
| 250 | 143,28616 Kč | 35 821,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 130,60112 Kč | 195 901,68 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |






