


LT3080IDD-1#PBF | |
|---|---|
DigiKey Part Number | LT3080IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3080IDD-1#PBF |
Description | IC REG LINEAR POS ADJ 1.1A 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3080IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 121 | 97,95132 Kč | 11 852,11 Kč |
| 363 | 92,88694 Kč | 33 717,96 Kč |
| 605 | 91,01471 Kč | 55 063,90 Kč |
| 1 089 | 89,16842 Kč | 97 104,41 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


