N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6016LFDFW-7

DigiKey Part Number
31-DMTH6016LFDFW-7TR-ND - Tape & Reel (TR)
31-DMTH6016LFDFW-7CT-ND - Cut Tape (CT)
31-DMTH6016LFDFW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6016LFDFW-7
Description
MOSFET N-CH 60V 9.4A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
925 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.06W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
U-DFN2020-6 (SWP) (Type F)
Rds On (Max) @ Id, Vgs
18mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6016LFDFWQ-7Diodes Incorporated0DMTH6016LFDFWQ-7-ND7,92335 KčParametric Equivalent
DMTH6016LFDFWQ-7RDiodes Incorporated320DMTH6016LFDFWQ-7RDICT-ND30,45000 KčParametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1015,64200 Kč156,42 Kč
10010,26090 Kč1 026,09 Kč
5007,94552 Kč3 972,76 Kč
1 0007,19974 Kč7 199,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,25199 Kč18 755,97 Kč
6 0005,77489 Kč34 649,34 Kč
9 0005,53185 Kč49 786,65 Kč
15 0005,25880 Kč78 882,00 Kč
21 0005,09715 Kč107 040,15 Kč
30 0004,94009 Kč148 202,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč