
ECS-160-10-36-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-10-36-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-10-36-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-10-36-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-36-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-36-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,43000 Kč | 271,50 Kč |
| 100 | 5,20540 Kč | 520,54 Kč |
| 250 | 4,92360 Kč | 1 230,90 Kč |
| 500 | 4,71994 Kč | 2 359,97 Kč |
| 1 000 | 4,52444 Kč | 4 524,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23145 Kč | 12 694,35 Kč |
| 6 000 | 4,05639 Kč | 24 338,34 Kč |
| 9 000 | 3,95742 Kč | 35 616,78 Kč |
| 15 000 | 3,83621 Kč | 57 543,15 Kč |
| 21 000 | 3,75842 Kč | 78 926,82 Kč |
| 30 000 | 3,67772 Kč | 110 331,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


