


G9TA-K1AP DC12 | |
|---|---|
DigiKey Part Number | 39-G9TA-K1APDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9TA-K1AP DC12 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9TA-K1AP DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 15000VA | |
Coil Current | 217 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 10 | 248,44800 Kč | 2 484,48 Kč |
| 25 | 237,25240 Kč | 5 931,31 Kč |
| 50 | 229,11340 Kč | 11 455,67 Kč |
| 200 | 213,64415 Kč | 42 728,83 Kč |
| 400 | 206,30010 Kč | 82 520,04 Kč |
| 600 | 202,11835 Kč | 121 271,01 Kč |
| 1 000 | 196,97006 Kč | 196 970,06 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |




