
AZ160-1AE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ160-1AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ160-1AE-12DE |
Description | 60 AMP POWER RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 60 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, TUV |
Load - Max Switching 28800VA | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 103,07900 Kč | 1 030,79 Kč |
| 25 | 98,44720 Kč | 2 461,18 Kč |
| 50 | 95,07060 Kč | 4 753,53 Kč |
| 100 | 91,81170 Kč | 9 181,17 Kč |
| 250 | 87,66916 Kč | 21 917,29 Kč |
| 500 | 84,65806 Kč | 42 329,03 Kč |
| 1 000 | 81,74773 Kč | 81 747,73 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |






