
AZSR165-1A-12DL | |
|---|---|
DigiKey Part Number | 3385-AZSR165-1A-12DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR165-1A-12DL |
Description | RELAY EV CHG SOLAR SPST 80A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR165-1A-12DL Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 80 A | Approval Agency TUV, UL |
Switching Voltage 690VAC - Max | Relay Type |
Load - Max Switching 55200VA | Coil Resistance 65 Ohms |
Coil Current 184.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 287,52600 Kč | 2 875,26 Kč |
| 30 | 272,06400 Kč | 8 161,92 Kč |
| 50 | 265,15020 Kč | 13 257,51 Kč |
| 100 | 256,04540 Kč | 25 604,54 Kč |
| 250 | 244,47804 Kč | 61 119,51 Kč |
| 500 | 236,06960 Kč | 118 034,80 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |



