


FQA020ADC-N07-S | |
|---|---|
DigiKey Part Number | FQA020ADC-N07-S-ND |
Manufacturer | |
Manufacturer Product Number | FQA020ADC-N07-S |
Description | LINE FILTER 40VDC 20A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 40V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FQA020ADC-N07-S Models |
Category | Voltage - Rated DC 40V |
Manufacturer TDK-Lambda | Current 20 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -40°C ~ 115°C |
Part Status Active | Mounting Type Through Hole |
Filter Type DC | Termination Style PC Pins |
Configuration Single Stage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 357,58000 Kč | 3 357,58 Kč |
| 10 | 3 073,89700 Kč | 30 738,97 Kč |
| Unit Price without VAT: | 3 357,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 062,67180 Kč |






