
PCM1H121MCL2GS | |
|---|---|
DigiKey Part Number | PCM1H121MCL2GTR-ND - Tape & Reel (TR) 493-PCM1H121MCL2GSCT-ND - Cut Tape (CT) 493-PCM1H121MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1H121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.488" (12.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 50 | 42,48320 Kč | 2 124,16 Kč |
| 100 | 39,14870 Kč | 3 914,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,07293 Kč | 13 629,17 Kč |
| 800 | 32,15923 Kč | 25 727,38 Kč |
| 1 200 | 31,19410 Kč | 37 432,92 Kč |
| 2 000 | 30,11848 Kč | 60 236,96 Kč |
| 2 800 | 29,48667 Kč | 82 562,68 Kč |
| 4 000 | 28,87614 Kč | 115 504,56 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |




