
QPC3025TR13 | |
|---|---|
DigiKey Part Number | 2312-QPC3025TR13TR-ND - Tape & Reel (TR) 2312-QPC3025TR13CT-ND - Cut Tape (CT) 2312-QPC3025TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC3025TR13 |
Description | 0.03-4.2GHZ 30W SPDT SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Insertion Loss 0.41dB |
Manufacturer Qorvo | Test Frequency 4.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 74dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C (TC) |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 30MHz ~ 4.2GHz | Supplier Device Package 32-QFN (5x5) |
Isolation 29dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,53000 Kč | 322,53 Kč |
| 10 | 255,10500 Kč | 2 551,05 Kč |
| 25 | 238,25160 Kč | 5 956,29 Kč |
| 100 | 222,31840 Kč | 22 231,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,63270 Kč | 454 081,75 Kč |
| Unit Price without VAT: | 322,53000 Kč |
|---|---|
| Unit Price with VAT: | 390,26130 Kč |









