
QPA9510TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9510TR7TR-ND - Tape & Reel (TR) 2312-QPA9510TR7CT-ND - Cut Tape (CT) 2312-QPA9510TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9510TR7 |
Description | 3V GENERAL PURPOSE/GSM POWER AMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, FM, GPRS, GSM, UHF 880MHz ~ 915MHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 880MHz ~ 915MHz | |
P1dB | 35dBm | |
Gain | 33.8dB | |
Noise Figure | - | |
RF Type | Cellular, FM, GPRS, GSM, UHF | |
Voltage - Supply | 2.7V ~ 4.8V | |
Current - Supply | 1.7A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,41080 Kč | 2 585,27 Kč |
| 100 | 94,26630 Kč | 9 426,63 Kč |
| 250 | 89,90420 Kč | 22 476,05 Kč |
| 500 | 87,27566 Kč | 43 637,83 Kč |
| 1 000 | 85,11245 Kč | 85 112,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,82871 Kč | 207 071,77 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |









