
TGA3042-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGA3042-SMTR7TR-ND - Tape & Reel (TR) 2312-TGA3042-SMTR7CT-ND - Cut Tape (CT) 2312-TGA3042-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA3042-SMTR7 |
Description | TGA3042-SM: X-BAND GAN 5W PSAT P |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 7GHz ~ 10.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 30.6dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 20V | |
Current - Supply | 200mA | |
Test Frequency | 9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,16000 Kč | 2 002,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 635,74420 Kč | 408 936,05 Kč |
| Unit Price without VAT: | 2 002,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 422,61360 Kč |


