
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 141,11290 Kč | 14 111,29 Kč |
| 200 | 136,35785 Kč | 27 271,57 Kč |
| 300 | 133,97633 Kč | 40 192,90 Kč |
| 500 | 131,33704 Kč | 65 668,52 Kč |
| 700 | 129,79464 Kč | 90 856,25 Kč |
| 1 000 | 128,31227 Kč | 128 312,27 Kč |
| Unit Price without VAT: | 141,11290 Kč |
|---|---|
| Unit Price with VAT: | 170,74661 Kč |



