
QPF5005TR7 | |
|---|---|
DigiKey Part Number | 2312-QPF5005TR7TR-ND - Tape & Reel (TR) 2312-QPF5005TR7CT-ND - Cut Tape (CT) 2312-QPF5005TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF5005TR7 |
Description | X-BAND 5W FEM, OVM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 8GHz ~ 12GHz Radar 24-LGA (7x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 12GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-LGA (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 635,73000 Kč | 4 635,73 Kč |
| 10 | 4 308,87400 Kč | 43 088,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 520,31472 Kč | 880 078,68 Kč |
| Unit Price without VAT: | 4 635,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 609,23330 Kč |



