



AP2127N-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2127N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2127N-3.3TRG1DICT-ND - Cut Tape (CT) AP2127N-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2127N-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 25 | 2,22720 Kč | 55,68 Kč |
| 100 | 1,89580 Kč | 189,58 Kč |
| 250 | 1,73516 Kč | 433,79 Kč |
| 500 | 1,63882 Kč | 819,41 Kč |
| 1 000 | 1,55937 Kč | 1 559,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46121 Kč | 4 383,63 Kč |
| 6 000 | 1,41313 Kč | 8 478,78 Kč |
| 9 000 | 1,38907 Kč | 12 501,63 Kč |
| 15 000 | 1,36241 Kč | 20 436,15 Kč |
| 21 000 | 1,34682 Kč | 28 283,22 Kč |
| 30 000 | 1,33185 Kč | 39 955,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









