



AP2127N-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2127N-1.8TRG1DITR-ND - Tape & Reel (TR) AP2127N-1.8TRG1DICT-ND - Cut Tape (CT) AP2127N-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-1.8TRG1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2127N-1.8TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 25 | 2,43600 Kč | 60,90 Kč |
| 100 | 2,07300 Kč | 207,30 Kč |
| 250 | 1,89952 Kč | 474,88 Kč |
| 500 | 1,79524 Kč | 897,62 Kč |
| 1 000 | 1,70953 Kč | 1 709,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60344 Kč | 4 810,32 Kč |
| 6 000 | 1,55158 Kč | 9 309,48 Kč |
| 9 000 | 1,52558 Kč | 13 730,22 Kč |
| 15 000 | 1,49679 Kč | 22 451,85 Kč |
| 21 000 | 1,47995 Kč | 31 078,95 Kč |
| 30 000 | 1,46376 Kč | 43 912,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










