
FL2500428 | |
|---|---|
DigiKey Part Number | 31-FL2500428-ND |
Manufacturer | |
Manufacturer Product Number | FL2500428 |
Description | Crystal Ceramic SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Crystal 18pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 25 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 25 | 9,68520 Kč | 242,13 Kč |
| 50 | 9,28060 Kč | 464,03 Kč |
| 100 | 8,89700 Kč | 889,70 Kč |
| 250 | 8,41396 Kč | 2 103,49 Kč |
| 500 | 8,06566 Kč | 4 032,83 Kč |
| 1 000 | 7,73176 Kč | 7 731,76 Kč |
| 2 500 | 7,31186 Kč | 18 279,65 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











