
OPA2314AID | |
|---|---|
DigiKey Part Number | 296-30336-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2314AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 75 | 26,40427 Kč | 1 980,32 Kč |
| 150 | 25,14860 Kč | 3 772,29 Kč |
| 300 | 24,11620 Kč | 7 234,86 Kč |
| 525 | 23,41737 Kč | 12 294,12 Kč |
| 1 050 | 22,69084 Kč | 23 825,38 Kč |
| 2 550 | 21,94530 Kč | 55 960,51 Kč |
| 5 025 | 21,48846 Kč | 107 979,51 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











