


LMK03328RHST | |
|---|---|
DigiKey Part Number | 296-42618-2-ND - Tape & Reel (TR) 296-42618-1-ND - Cut Tape (CT) 296-42618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03328RHST |
Description | IC CLOCK GENERATOR PLL/VCO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03328RHST Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 48-WFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-WQFN (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 10 | 370,82500 Kč | 3 708,25 Kč |
| 25 | 347,61760 Kč | 8 690,44 Kč |
| 100 | 323,83960 Kč | 32 383,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 309,94224 Kč | 77 485,56 Kč |
| 500 | 302,61226 Kč | 151 306,13 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |













