
7M50072001 | |
|---|---|
DigiKey Part Number | 887-2551-2-ND - Tape & Reel (TR) 887-2551-1-ND - Cut Tape (CT) 887-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M50072001 |
Description | CRYSTAL 50.0000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 9pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M50072001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 9pF | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,73856 Kč | 47 215,68 Kč |
| 6 000 | 15,08906 Kč | 90 534,36 Kč |
| 9 000 | 14,72191 Kč | 132 497,19 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


