270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1V271V

DigiKey Part Number
P19825TR-ND - Tape & Reel (TR)
P19825CT-ND - Cut Tape (CT)
P19825DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V271V
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V271V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
375 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1021,94000 Kč219,40 Kč
5016,95960 Kč847,98 Kč
10015,38300 Kč1 538,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,43780 Kč6 218,90 Kč
1 00011,59899 Kč11 598,99 Kč
1 50011,17577 Kč16 763,65 Kč
2 50010,70404 Kč26 760,10 Kč
3 50010,42680 Kč36 493,80 Kč
5 00010,15892 Kč50 794,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč